PDP SEO Portlet

PA4303.154NLT

Power Inductor (SMD), 150 uH, ± 20%, 950 mA, Shielded, 950 mA, 12.5mm x 12.5mm x 4.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4303.154NLT
Secondary Manufacturer Part#: PA4303.154NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.5mm and 6.0mm Max
  • Footprint: 12.5 x 12.5 mm Max
  • Current Range: 0.32 to 7.8A
  • Inductance Range: 1uH to 1000uH

Technical Attributes

Find Similar Parts

Description Value
462 mOhm
150 uH
20
SMD
Shielded
4.5 mm
12.5 mm
PA4303.XXXNLT Series
12.5 mm
950 mA
950 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2250  Mult:750  
USD $:
2250+
$0.66825
4500+
$0.66488
9000+
$0.6615
18000+
$0.65812
36000+
$0.65475