PDP SEO Portlet

PA4302.472NLT

Power Inductor (SMD), 4.7 uH, ± 30%, 4.8 A, Shielded, 4.8 A, 7.5mm x 7.5mm x 5.6mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4302.472NLT
Secondary Manufacturer Part#: PA4302.472NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.6mm Max
  • Footprint: 7.5 x 7.5 mm Max
  • Current Range: 0.5A to 7.5A
  • Inductance Range: 1uH to 330uH

Technical Attributes

Find Similar Parts

Description Value
26.8 mOhm
4.7 uH
30
Shielded
5.6 mm
7.5 mm
PA4302.XXXNLT Series
7.5 mm
4.8 A
4.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2700  Mult:900  
USD $:
2700+
$0.585
5400+
$0.55338
10800+
$0.53882
21600+
$0.525
43200+
$0.51188