PDP SEO Portlet

PA4301.334NLT

Power Inductor (SMD), 330 uH, ± 20%, 285 mA, Shielded, 285 mA, 7.2mm x 7.2mm x 3mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4301.334NLT
Secondary Manufacturer Part#: PA4301.334NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.0mm Max
  • Footprint: 7.2 x 7.2 mm Max
  • Current Rating: 0.193A to 3.6A
  • Inductance Range: 1uH to 680uH

Technical Attributes

Find Similar Parts

Description Value
1.7 Ohm
330 uH
20
2811
Shielded
3 mm
7.2 mm
PA4301.XXXNLT Series
7.2 mm
285 mA
285 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.42114
8000+
$0.39838
16000+
$0.3879
32000+
$0.37795
64000+
$0.3685