PDP SEO Portlet

PA4301.222NLT

Power Inductor (SMD), 2.2 uH, ± 30%, 3.15 A, Shielded, 3.15 A, 7.2mm x 7.2mm x 3mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4301.222NLT
Secondary Manufacturer Part#: PA4301.222NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.0mm Max
  • Footprint: 7.2 x 7.2 mm Max
  • Current Rating: 0.193A to 3.6A
  • Inductance Range: 1uH to 680uH

Technical Attributes

Find Similar Parts

Description Value
24.7 mOhm
2.2 uH
30
SMD
Shielded
3 mm
7.2 mm
PA4301.XXXNLT Series
7.2 mm
3.15 A
3.15 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.39
8000+
$0.37233
16000+
$0.37044
32000+
$0.36855
64000+
$0.36666