PDP SEO Portlet

PA4300.474NLT

Power Inductor (SMD), 470 uH, ± 20%, 190 mA, Shielded, 190 mA, 6.1mm x 6.1mm x 3mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4300.474NLT
Secondary Manufacturer Part#: PA4300.474NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.0mm Max
  • Footprint: 6.1 x 6.1 mm Max
  • Current Rating: 0.165A to 3.45A
  • Inductance Range: 1uH to 680uH

Technical Attributes

Find Similar Parts

Description Value
2.6 Ohm
470 uH
20
SMD
Shielded
3 mm
6.1 mm
PA4300.XXXNLT Series
6.1 mm
190 mA
190 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.405
8000+
$0.38819
16000+
$0.38622
32000+
$0.38425
64000+
$0.38228