PA4300.473NLT
Power Inductor (SMD), 47 uH, ± 20%, 610 mA, Shielded, 610 mA, 6.1mm x 6.1mm x 3mm
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PA4300.473NLT
Secondary Manufacturer Part#: PA4300.473NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 3.0mm Max
- Footprint: 6.1 x 6.1 mm Max
- Current Rating: 0.165A to 3.45A
- Inductance Range: 1uH to 680uH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 mOhm | ||
| 47 uH | ||
| 20 | ||
| 2411 | ||
| Shielded | ||
| 3 mm | ||
| 6.1 mm | ||
| PA4300.XXXNLT Series | ||
| 6.1 mm | ||
| 610 mA | ||
| 610 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |