PDP SEO Portlet

PA4300.103NLT

Power Inductor (SMD), 10 uH, ± 20%, 1.3 A, Shielded, 1.3 A, 6.1mm x 6.1mm x 3mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4300.103NLT
Secondary Manufacturer Part#: PA4300.103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.0mm Max
  • Footprint: 6.1 x 6.1 mm Max
  • Current Rating: 0.165A to 3.45A
  • Inductance Range: 1uH to 680uH

Technical Attributes

Find Similar Parts

Description Value
78 mOhm
10 uH
20
2411
Shielded
3 mm
6.1 mm
PA4300.XXXNLT Series
6.1 mm
1.3 A
1.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.40425
12000+
$0.3885
24000+
$0.37275
48000+
$0.357
96000+
$0.35044