PDP SEO Portlet

PA4040.002NL

Choke, Common Mode, 1.25 mH, 1.5 A

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4040.002NL
Secondary Manufacturer Part#: PA4040.002NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Common Mode and Differential Mode Choke intergrated into a single
  • component reducing overall losses and reducing footprint
  • Dielectric Strength: 1500Vrms
  • Common Mode Inductance: 4.5mH (1Arms) to 0.28mH (3.5Arms)
  • Differential Mode Inductance: 685uH (1.33Apk) to 55uH (4.6Apk)
  • Size (LxWxH): 31.0mm x 24.9mm x 16.5 mm Max
  • Safety Spacing: 3.0mm creepage and clearance between windings, 1.5mm between windings and core

Technical Attributes

Find Similar Parts

Description Value
1.5 A
1.25 mH
PA4040 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:680  Mult:40  
USD $:
680+
$2.2275
1360+
$2.21625
2720+
$2.205
5440+
$2.19375
10880+
$2.1825