PDP SEO Portlet

PA4025.231HLT

Power Inductor (SMD), 230 nH, ± 10%, 58 A, 75 A, 10.4mm x 6.8mm x 12.7mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4025.231HLT
Secondary Manufacturer Part#: PA4025.231HLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 86Apk
  • Inductance Range: 150nH to 360nH
  • Height: 12.3mm Max
  • Footprint: 10.0mm x 6.8mm Max
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
319
230 nH
10
SMD
12.7 mm
10.4 mm
PA4025.XXXHLT Series
6.8 mm
58 A
75 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1375  Mult:275  
USD $:
1375+
$1.22429
2750+
$1.15811
5500+
$1.12763
11000+
$1.12125
22000+
$1.1155