PDP SEO Portlet

PA3948.004NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA3948.004NL
Secondary Manufacturer Part#: PA3948.004NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
SMD
8
30.0000 W
Dual
200 kHz
Series
8|36 V
13.08(Max) x 15.24(Max) x 11.45(Max)
Dual
Parallel
500 mA
5 V
SMD
High Frequency Wire Wound Transformer
1:1:0.67

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:825  Mult:75  
USD $:
825+
$1.802
1650+
$1.7046
3300+
$1.65974
6600+
$1.61718
13200+
$1.57675