PDP SEO Portlet

PA3948.003NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA3948.003NL
Secondary Manufacturer Part#: PA3948.003NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
SMD
8
30.0000 W
Dual
200 kHz
Series
8|36 V
13.08(Max) x 15.24(Max) x 11.45(Max)
Dual
Parallel
800 mA
3.3 V
SMD
High Frequency Wire Wound Transformer
1:1:0.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:975  Mult:75  
USD $:
975+
$1.7
1950+
$1.60811
3900+
$1.56579
7800+
$1.52564
15600+
$1.4875