PA3855.005NLT
PCB Transformer, High Frequency, 10V, 9V to 57V, 5V, 22 W, 200kHz, Dual Primary, Dual Secondary
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA3855.005NLT
Secondary Manufacturer Part#: PA3855.005NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2250 Vdc | ||
| Gull wing | ||
| Surface Mount | ||
| -40 to 130 °C | ||
| 10 | ||
| 70 W | ||
| Dual | ||
| 200 kHz | ||
| Series | ||
| 14.5(Max) x 17.65(Max) x 14(Max) mm | ||
| Dual | ||
| Series | ||
| 2.2 A | ||
| 5 V | ||
| SMD | ||
| High Frequency Wire Wound Transformer | ||
| 3:1|2.25:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |