PDP SEO Portlet

PA3855.002NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA3855.002NLT
Secondary Manufacturer Part#: PA3855.002NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 130 °C
SMD
10
70.0000 W
Dual
200 kHz
17.65(Max) x 14.5(Max) x 14(Max)
Dual
3000 mA
5 V
SMD
High Frequency Wire Wound Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:910  Mult:130  
USD $:
910+
$1.85714
1820+
$1.75676
3640+
$1.71053
7280+
$1.66667
14560+
$1.625