PDP SEO Portlet

PA3790.151HLT

Power Inductor (SMD), 150 nH, ± 15%, 57 A, Shielded, 98 A, 12.5mm x 8mm x 8mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA3790.151HLT
Secondary Manufacturer Part#: PA3790.151HLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 98 Apk
  • Inductance Range: 150nH to 220nH
  • Height: 8.0 mm Max
  • Footprint: 12.5mm x 8.0mm Max
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
0.29 mOhm
150 nH
15
SMD
Shielded
8 mm
12.5 mm
PA3790.XXXHL Series
8 mm
57 A
98 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2800  Mult:400  
USD $:
2800+
$0.55657
5600+
$0.52649
11200+
$0.51263
22400+
$0.49949
44800+
$0.49567