PDP SEO Portlet

PA3371NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA3371NLT
Secondary Manufacturer Part#: PA3371NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
10
60.0000 W
Dual
100 kHz
Series
14(Max) x 13.11(Max) x 12.07(Max)
Triple
Series|Parallel
SMD
High Frequency Wire Wound Transformer
4:2:1:1.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:600  Mult:150  
USD $:
600+
$2.52814
1200+
$2.39149
2400+
$2.3422
4800+
$2.33025
9600+
$2.3183