PDP SEO Portlet

PA3242NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA3242NL
Secondary Manufacturer Part#: PA3242NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
-40 to 130 °C
10
60.0000 W
Single
100 kHz
33|57 V
14(Max) x 13.11(Max) x 12.07(Max)
Quad
Series|Parallel
SMD
High Frequency Wire Wound Transformer
6:1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:720  Mult:60  
USD $:
720+
$2.12
1440+
$2.07835
2880+
$2.0678
5760+
$2.05725
11520+
$2.0467