PDP SEO Portlet

PA3202NL

Current Sensor Single Phase 0.1A to 1000A

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PA3202NL
Secondary Manufacturer Part#: PA3202NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 50/60 Hz, Single Phase, AC Current Sensor
  • Dynamic Range from 0.1 to 1000 Amps
  • Meets ANSI C12.20 Accuracy Class 0.2
  • Meets IEC 62053-21 class 1
  • Phase error < 0.05 °
  • Bandwidth 500KHz
  • Immune to external AC magnetic fields
  • Immune to DC current & DC magnetic field
  • Very low temperature coefficient
  • Patent pending

Technical Attributes

Find Similar Parts

Description Value
End of Cable
-40 to 130 °C
42.4(Max) x 40.3(Max) x 14.73(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:456  Mult:38  
USD $: