PDP SEO Portlet

PA2983.650HLT

Power Inductor (SMD), 65 nH, 24 A, Shielded, 29.5 A, PA2983.xxxHL Series

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA2983.650HLT
Secondary Manufacturer Part#: PA2983.650HLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 52Apk
  • Inductance 65nH
  • Height: 4.0mm Max
  • Footprint: 4.0mm x 5.0mm Max
  • Halogen Free
  • Inductance @ Irated (nH TYP): 60

Technical Attributes

Find Similar Parts

Description Value
363 mOhm
65 nH
20
SMD
Shielded
4 mm
4 mm
PA2983.XXXHL Series
5 mm
30 A
29.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5100  Mult:1700  
USD $:
5100+
$0.42
10200+
$0.3973
20400+
$0.38684
40800+
$0.37692
81600+
$0.3675