PDP SEO Portlet

PA2982.191HLT

Power Inductor (SMD), 190 nH, ± 10%, 62 A, Shielded, 45 A, 11mm x 8mm x 5.1mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA2982.191HLT
Secondary Manufacturer Part#: PA2982.191HLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 81Apk
  • Inductance 190nH
  • Height: 5.0 and 5.1 mm Max
  • Footprint: 11.0mm x 8.0mm Max
  • Halogen Free
  • Inductance @0ADC (nH ±10%): 190

Technical Attributes

Find Similar Parts

Description Value
0.35 mOhm
190 nH
10
4331
Shielded
5.1 mm
11 mm
PA2982.XXXHL Series
8 mm
62 A
45 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4400  Mult:880  
USD $:
4400+
$0.39
8800+
$0.36892
17600+
$0.35921
35200+
$0.35
70400+
$0.34125