PDP SEO Portlet

PA2777NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: PA2777NLT
Secondary Manufacturer Part#: PA2777NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
0.7 Ohm
0.7 Ohm
0.36 uH
Surface Mount
-40 to 130 °C
SMD
8
9.3 V/us
335 uH
6.3(Max) x 7.4(Max) x 5.9(Max)
SMD
Gate Drive Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$1.91
1700+
$1.80676
3400+
$1.75921
6800+
$1.7141
13600+
$1.67125