PDP SEO Portlet

PA2729.502NL

Power Inductor (SMD), 4.9 uH, ± 15%, 16.4 A, Shielded, 20.9 A, 22.23mm x 19.05mm x 12.2mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA2729.502NL
Secondary Manufacturer Part#: PA2729.502NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 12.2mm Max
  • Footprint: 22.2 x 19.1mm Max
  • Current Rating: Over 20Apk
  • Inductance Range: 4.7µH to 60µH

Technical Attributes

Find Similar Parts

Description Value
3.4 mOhm
4.9 uH
15
SMD
Shielded
12.2 mm
22.2 mm
PA2729.XXXNL Series
19.05 mm
16.4 A
20.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1050  Mult:70  
USD $:
1050+
$1.47143
2100+
$1.39189
4200+
$1.36808
8400+
$1.3611
16800+
$1.35412