PDP SEO Portlet

PA2649NL

Power Transformer 2:1.2:1 Single+Auxilary/Single 33V to 57V/15V 12V SMD

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2649NL
Secondary Manufacturer Part#: PA2649NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vdc
Gull Wing
Surface Mount
-40 to 130 °C
10SMD
10
30 W
Single+Auxilary
600 kHz
Parallel
33 to 57|15 V
13 x 17 x 12.07 mm
Single
Parallel
2.5 A
12 V
SMD
Forward Transformer
2:1.2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  94.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.52334
2+
$1.51032
4+
$1.48884
8+
$1.46735
16+
$1.44587