PDP SEO Portlet

PA2607.271NLT

Power Inductor (SMD), 270 nH, ± 15%, 41 A, Shielded, 37 A, 10.31mm x 7.65mm x 7.3mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA2607.271NLT
Secondary Manufacturer Part#: PA2607.271NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 90Apk
  • Inductance Range: 115nH to 300nH
  • Height: 7.5mm and 7.6mm Max
  • Footprint: 10.4mm x 7.9mm Max
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
0.29 mOhm
270 nH
15
4030
Shielded
7.5 mm
10.41 mm
PA2607.XXXNL Series
7.9 mm
41 A
37 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$0.735
4800+
$0.69527
9600+
$0.67718
19200+
$0.67372
38400+
$0.67027