PDP SEO Portlet

PA2467NLT

Power Transformer 2:1.1:1 1500Vrms Dual Prim. Single Sec. 37V/57V/12V Prim. 12V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2467NLT
Secondary Manufacturer Part#: PA2467NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 130 °C
DIP
10
60.0000 W
Dual
250 kHz
Series, Parallel
14(Max) x 17.65(Max) x 12.32(Max)
Single
Series
2100 mA
12 V
DIP
Flyback Transformer
2:1.1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$1.6
300+
$1.52576
600+
$1.51802
1200+
$1.51028
2400+
$1.50253