PDP SEO Portlet

PA2467NL

Power Transformer 2:1.1:1 Dual/Single 33V to 57V/12V 12V SMD

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2467NL
Secondary Manufacturer Part#: PA2467NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull Wing
Surface Mount
-40 to 130 to 130 °C
10SMD
10
25.2 W
Dual
250 kHz
Parallel
13 x 17 x 12.07 mm
Single
Parallel
2.1 A
12 V
SMD
Flyback Transformer
2:1.1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  79.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$1.48649
120+
$1.45695
240+
$1.43603
480+
$1.4157
960+
$1.3774