PDP SEO Portlet

PA2431NLT

Power Transformer 3.6:2.4:1 1500Vrms Single+Auxilary Prim. Single Sec. 30V/60V/12V 5.1V Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2431NLT
Secondary Manufacturer Part#: PA2431NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Range: up to 60W
  • Pri. Inductance (1-2) 429.3µH ±28%
  • Height: 12.7mm Max
  • Footprint: 17.7mm x 14.0mm Max
  • Toplogy: Forward

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 130 °C
SMD
10
60.0000 W
Single+Auxilary
225 kHz
14(Max) x 13.11(Max) x 12.07(Max)
Single
5000 mA
5.1 V
SMD
High Frequency Wire Wound Transformer
3.6:2.4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:600  Mult:150  
USD $:
600+
$2.835
1200+
$2.68176
2400+
$2.61118
4800+
$2.58375
9600+
$2.5705