PDP SEO Portlet

PA2431NL

Power Transformer 3.6:2.4:1 1500Vrms Single+Auxilary Prim. Single Sec. 30V/60V/12V Prim. 5.1V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2431NL
Secondary Manufacturer Part#: PA2431NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 130 °C
Single+Auxilary
225 kHz
14 x 17.65 x 12.32 mm
3.6:2.4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:540  Mult:60  
USD $:
540+
$2.835
1080+
$2.68176
2160+
$2.61118
4320+
$2.58375
8640+
$2.5705