PDP SEO Portlet

PA2417NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2417NL
Secondary Manufacturer Part#: PA2417NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
-40 to 130 °C
10
60.0000 W
Dual
300 kHz
Series
14(Max) x 13.11(Max) x 12.07(Max)
Single
12000 mA
5 V
SMD
High Frequency Wire Wound Transformer
4:2.2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
840+
$1.85714
1680+
$1.75676
3360+
$1.71053
6720+
$1.66667
13440+
$1.6296