PDP SEO Portlet

PA2398NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2398NLT
Secondary Manufacturer Part#: PA2398NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 125 °C
SMD
12
95.0000 W
Dual
250 kHz
Series
21.84(Max) x 29.21(Max) x 11.18(Max)
Single
5000 mA
12 V
High Frequency Wire Wound Transformer
2:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$2.544
1200+
$2.40649
2400+
$2.34316
4800+
$2.28308
9600+
$2.226