PDP SEO Portlet

PA2364NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2364NLT
Secondary Manufacturer Part#: PA2364NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
SMD
8
30.0000 W
Dual
250 kHz
Series
13.08(Max) x 15.24(Max) x 11.45(Max)
Single
3000 mA
3.3 V
SMD
High Frequency Wire Wound Transformer
7:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$1.89286
1600+
$1.79054
3200+
$1.74342
6400+
$1.716
12800+
$1.7072