PA2291NLT
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA2291NLT
Secondary Manufacturer Part#: PA2291NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| SMD | ||
| 12 | ||
| 95.0000 W | ||
| Dual+Auxilary | ||
| 250 kHz | ||
| Series | ||
| 21.84(Max) x 29.21(Max) x 11.18(Max) | ||
| Dual | ||
| Series | ||
| High Frequency Wire Wound Transformer | ||
| 4:3.33:3:1:1.67 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |