PDP SEO Portlet

PA2291NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2291NL
Secondary Manufacturer Part#: PA2291NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
-40 to 125 °C
SMD
12
95.0000 W
Dual+Auxilary
250 kHz
Series
21.84(Max) x 29.21(Max) x 11.18(Max)
Dual
Series
High Frequency Wire Wound Transformer
4:3.33:3:1:1.67

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:540  Mult:45  
USD $:
540+
$2.87786
1080+
$2.7223
2160+
$2.6656
4320+
$2.652
8640+
$2.6384