PDP SEO Portlet

PA2271NL

Power Transformer 2.5:1.5:1 1500Vrms Single+Auxilary Prim. Single Sec. 7V/57V/8V Prim. 5V Sec. Surf

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2271NL
Secondary Manufacturer Part#: PA2271NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
-40 to 130 °C
13.0000 W
Single+Auxilary
200 kHz
14 x 17.65 x 12.32 mm
2.5:1.5:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:780  Mult:60  
USD $:
780+
$1.96857
1560+
$1.86216
3120+
$1.81316
6240+
$1.794
12480+
$1.7848