PA2221NLT
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA2221NLT
Secondary Manufacturer Part#: PA2221NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 130 °C | ||
| 10 | ||
| 12.0000 W | ||
| Dual | ||
| Series | ||
| 10 V | ||
| 14(Max) x 13.11(Max) x 12.32(Max) | ||
| Single | ||
| Series | ||
| 20 mA | ||
| 3.3 V | ||
| 10.67:3:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |