PDP SEO Portlet

PA2204NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2204NL
Secondary Manufacturer Part#: PA2204NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
10
60.0000 W
Dual
250 kHz
Parallel
10|14 V
14(Max) x 13.11(Max) x 12.07(Max)
Dual
Parallel
3200 mA
3.3 V
SMD
High Frequency Wire Wound Transformer
1.33:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:780  Mult:60  
USD $:
780+
$1.96857
1560+
$1.86216
3120+
$1.81316
6240+
$1.794
12480+
$1.7848