PDP SEO Portlet

PA2202.231NLT

Power Inductor (SMD), 230 nH, ± 15%, 36 A, Shielded, 47 A, 12.1mm x 10mm x 6mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA2202.231NLT
Secondary Manufacturer Part#: PA2202.231NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 75Apk
  • Inductance Range: 120nH to 360nH
  • Height: 6.0mm Max
  • Footprint: 12.1mm x 10.0mm Max

Technical Attributes

Find Similar Parts

Description Value
0.48 mOhm
230 nH
15
4839
Shielded
6 mm
12.1 mm
PA2202.XXXNL Series
10 mm
36 A
47 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:600  
USD $:
3000+
$0.75
6000+
$0.70946
12000+
$0.69079
24000+
$0.67308
48000+
$0.65625