PDP SEO Portlet

PA2080.221NL

Power Inductor, 207 nH, 40 A, 55 A, 0.49 Milliohm, ± 10%

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA2080.221NL
Secondary Manufacturer Part#: PA2080.221NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DCR Tolerance: ±4%
  • Current Rating: Over 80Apk
  • Inductance Range: 140µH to 470µH

Technical Attributes

Find Similar Parts

Description Value
0.49 mOhm
207 nH
10
Unshielded
PA2080NL Series
40 A
55 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  60.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.40032