PDP SEO Portlet

PA2053NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2053NLT
Secondary Manufacturer Part#: PA2053NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 130 °C
95.0000 W
Dual
330 kHz
Series
41|56 V
21.84 x 29.21 x 11.43 mm
Dual
Series|Parallel
High Frequency Wire Wound Transformer
4:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$3.10057
1000+
$2.93297
2000+
$2.8714
4000+
$2.85675
8000+
$2.8421