PDP SEO Portlet

PA2050.313NL

Power Inductor (SMD), 31.4 uH, ± 10%, 6.7 A, Unshielded, 8.4 A, SMD

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA2050.313NL
Secondary Manufacturer Part#: PA2050.313NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 12.2mm Max
  • Footprint: 22.2 x 19.1mm Max
  • Current Rating: Over 22Apk
  • Inductance @0Adc (µH ±10%): 31.4
  • Weight: ±4%
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
20.2 mOhm
31.4 uH
±10%
SMD
Unshielded
12.2 mm
22.23 mm
PA2050NL Series
19.05 mm
6.7 A
8.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1540.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$2.376
140+
$1.93552
280+
$1.9257
560+
$1.91588
1120+
$1.86822