PA2050.233NL
Power Inductor (SMD), 23 uH, ± 10%, 8.1 A, Shielded, 9.8 A, 22.23mm x 19.05mm x 12.2mm
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PA2050.233NL
Secondary Manufacturer Part#: PA2050.233NL
- RoHS 10 Compliant
- Tariff Charges
- Height: 12.2mm Max
- Footprint: 22.2 x 19.1mm Max
- Current Rating: Over 22Apk
- Inductance @0Adc (µH ±10%): 23
- Weight: ±4%
- RoHS-6 Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.7 mOhm | ||
| 23 uH | ||
| 10 | ||
| 5648 | ||
| Shielded | ||
| 12.2 mm | ||
| 22.23 mm | ||
| PA2050 Series | ||
| 19.05 mm | ||
| 8.1 A | ||
| 9.8 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |