PDP SEO Portlet

PA2050.163NL

Power Inductor (SMD), 16 uH, ± 10%, 9.9 A, Shielded, 12 A, 22.23mm x 19.05mm x 12.2mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA2050.163NL
Secondary Manufacturer Part#: PA2050.163NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 12.2mm Max
  • Footprint: 22.2 x 19.1mm Max
  • Current Rating: Over 22Apk
  • Inductance @0Adc (µH ±10%): 16
  • Weight: ±4%
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
9.1 mOhm
16 uH
10
5648
Shielded
12.2 mm
22.23 mm
PA2050 Series
19.05 mm
9.9 A
12 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:770  Mult:70  
USD $:
770+
$1.98
1540+
$1.87297
3080+
$1.84142
6160+
$1.83202
12320+
$1.82263