PDP SEO Portlet

PA2047NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2047NLT
Secondary Manufacturer Part#: PA2047NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 125 °C
SMD
12
95.0000 W
Dual
250 kHz
Series
21.84(Max) x 29.21(Max) x 11.18(Max)
Single
High Frequency Wire Wound Transformer
8:16:2:1:3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$3.18
1000+
$3.1126
2000+
$3.0968
4000+
$3.081
8000+
$3.0652