PDP SEO Portlet

PA1861NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1861NLT
Secondary Manufacturer Part#: PA1861NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
10
60.0000 W
Dual
200 kHz
Series
14(Max) x 13.11(Max) x 12.07(Max)
Single
3.3 V
SMD
High Frequency Wire Wound Transformer
6:2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:750  Mult:150  
USD $:
750+
$2.10486
1500+
$2.01728
3000+
$2.00704
6000+
$1.9968
12000+
$1.98656