PDP SEO Portlet

PA1861NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1861NL
Secondary Manufacturer Part#: PA1861NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
-40 to 130 °C
11.0000 W
Single+Auxilary
200 kHz
14 x 17.65 x 12.32 mm
6:2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:780  Mult:60  
USD $:
780+
$2.618
1560+
$2.516
3120+
$2.414
6240+
$2.312
12480+
$2.2695