PDP SEO Portlet

PA1849NL

Power Transformer 1.5:0.7:1 Dual Prim. Single Sec. 36V/72V/13V Prim. 20V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1849NL
Secondary Manufacturer Part#: PA1849NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Range: Up to 105W
  • Height: 13.7mm Max
  • Footprint: 32.0mm x 26.4mm
  • Max Topology: Flyback
  • Pri. Inductance (1, 2-3, 4) 30.8µH ±7%

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:360  Mult:40  
USD $: