PDP SEO Portlet

PA1837NLT

Power Transformer 0.86:1:1 1800Vrms Dual+Auxilary Prim. Single Sec. 9V/36V/12V Prim. 12V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1837NLT
Secondary Manufacturer Part#: PA1837NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Range: up to 95W
  • Pri. Inductance (1, 2-3, 4) 4.5µH ±5%
  • Height: 11.4mm Max
  • Footprint: 29.2mm x 21.8mm Max
  • Toplogy: Flyback

Technical Attributes

Find Similar Parts

Description Value
1800 Vrms
Gull wing
Surface Mount
-40 to 130 °C
95.0000 W
Dual+Auxilary
200 kHz
Series, Parallel
21.84 x 29.21 x 11.43 mm
Single
3000 mA
12 V
High Frequency Wire Wound Transformer
0.86:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$3.51
1000+
$3.32027
2000+
$3.2329
4000+
$3.15
8000+
$3.07125