PDP SEO Portlet

PA1835NLT

Power Transformer 3:3.5:1 Triple Prim. Single Sec. 9V/36V/12V Prim. 3.3V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1835NLT
Secondary Manufacturer Part#: PA1835NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Range: up to 95W
  • Pri. Inductance (1, 2-3, 4) 4.5µH ±5%
  • Height: 11.4mm Max
  • Footprint: 29.2mm x 21.8mm Max
  • Toplogy: Flyback
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
1800 Vrms
Gull wing
245
Surface Mount
-40 to 125 °C
SMD
12
95.0000 W
Triple
200 kHz
Series, Parallel
21.84(Max) x 29.21(Max) x 11.18(Max)
Single
10000 mA
3.3 V
High Frequency Wire Wound Transformer
3:3.5:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$2.7324
1200+
$2.7186
2400+
$2.7048
4800+
$2.691
9600+
$2.6772