PDP SEO Portlet

PA1769NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1769NL
Secondary Manufacturer Part#: PA1769NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
10
60.0000 W
Dual
200 kHz
Series
14(Max) x 13.11(Max) x 12.07(Max)
Single
2400 mA
5 V
SMD
High Frequency Wire Wound Transformer
3:2.33:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:660  Mult:60  
USD $:
660+
$2.16543
1320+
$2.04838
2640+
$2.0286
5280+
$2.01825
10560+
$2.0079