PDP SEO Portlet

PA1736NLT

Power Transformer 2.67:1.17:1 1800Vrms Dual+Auxilary Prim. Single Sec. 36V/72V/13V Prim. 12V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1736NLT
Secondary Manufacturer Part#: PA1736NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1800 Vrms
Gull wing
Surface Mount
-40 to 130 °C
95.0000 W
Dual+Auxilary
200 kHz
Series, Parallel
21.84 x 29.21 x 11.43 mm
Single
5000 mA
12 V
High Frequency Wire Wound Transformer
2.67:1.17:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$2.78571
1200+
$2.63514
2400+
$2.56579
4800+
$2.5
9600+
$2.4375