PDP SEO Portlet

PA1735NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1735NLT
Secondary Manufacturer Part#: PA1735NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1800 Vrms
Gull wing
245
Surface Mount
-40 to 125 °C
SMD
12
95.0000 W
Triple
200 kHz
Series, Parallel
21.84(Max) x 29.21(Max) x 11.18(Max)
Single
8000 mA
5 V
High Frequency Wire Wound Transformer
5.33:2.67:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$3.57143
1000+
$3.37838
2000+
$3.28947
4000+
$3.20513
8000+
$3.125